ams OSRAM 2.4 V Green LED 0603 Surface LG Q976.01 LG Q976.01

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.18

(exc. VAT)

€0.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 184 unit(s) ready to ship from another location
  • Plus 18,120 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49€0.18
50 - 99€0.17
100 - 499€0.14
500 - 1999€0.13
2000 +€0.11

*price indicative

Packaging Options:
RS Stock No.:
279-0656
Mfr. Part No.:
LG Q976.01
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Green

Product Type

LED

Maximum Forward Current

30mA

Package Type

0603

Mount Type

Surface

Number of LEDs

1

Forward Voltage

2.4V

Viewing Angle

140 °

LED Luminous Flux

70 mlm

Standards/Approvals

IEC 62471:2006

Dominant Wavelength

573nm

Series

LG Q976.01

The ams OSRAM the chip led 0603 product of choice for status indication in electronics. The small package size allows Compact designs within 7-segment displays and simple backlighting applications in dashboards and switches. It used in appliances & tools, display backlighting, factory automation, home & building automation, projection & display, static signalling and transportation.

Clear epoxy

Chip technology InGaN on Sapphire

Typical radiation 150°

Corrosion Robustness Class 2B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy