ams OSRAM 2.4 V Red LED 0603 Surface LS Q976.01 LS Q976.01
- RS Stock No.:
- 279-0662
- Mfr. Part No.:
- LS Q976.01
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 4000 units)*
€116.00
(exc. VAT)
€144.00
(inc. VAT)
Temporarily out of stock
- 4,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.029 | €116.00 |
*price indicative
- RS Stock No.:
- 279-0662
- Mfr. Part No.:
- LS Q976.01
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | 0603 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.4V | |
| Viewing Angle | 140 ° | |
| LED Luminous Flux | 100 mlm | |
| Standards/Approvals | IEC 62471:2006 | |
| Dominant Wavelength | 633nm | |
| Series | LS Q976.01 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type 0603 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.4V | ||
Viewing Angle 140 ° | ||
LED Luminous Flux 100 mlm | ||
Standards/Approvals IEC 62471:2006 | ||
Dominant Wavelength 633nm | ||
Series LS Q976.01 | ||
The ams OSRAM the chip led 0603 product of choice for status indication in electronics. The small package size allows Compact designs within 7-segment displays and simple backlighting applications in dashboards and switches. It used in appliances & tools, display backlighting, factory automation, home & building automation, projection & display, static signalling and transportation.
Clear epoxy
Chip technology InGaN on Sapphire
Typical radiation 150°
Corrosion Robustness Class 2B
Related links
- ams OSRAM 2.4 V Red LED 0603 Surface LS Q976.01 LS Q976.01
- ams OSRAM 1.8 V Red LED 0603 Surface SmartLED LS L29K-G1J2-1
- ams OSRAM 1.8 V Red LED 0603 Surface SmartLED LS L29K-H1J2-1
- ams OSRAM 2.4 V Yellow LED 0603 Surface LY Q976.01 LY Q976.01
- ams OSRAM 2.4 V Orange LED 0603 Surface LO Q976.01 LO Q976.01
- ams OSRAM 2.4 V Green LED 0603 Surface LG Q976.01 LG Q976.01
- ams OSRAM Red LED 0603 Surface LR Q976.01 LR Q976.01
- ams OSRAM 2.5 V Red LED 0603 Surface CHIP LED 0603 LS Q976-NR-1
