ams OSRAM 3.1 V White LED 0603 Surface LW Q98G.01 LW Q98G.01-R2T1-3K6L-1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€2.33

(exc. VAT)

€2.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.093€2.33
50 - 75€0.091€2.28
100 - 475€0.044€1.10
500 - 1975€0.043€1.08
2000 +€0.031€0.78

*price indicative

Packaging Options:
RS Stock No.:
279-0667
Mfr. Part No.:
LW Q98G.01-R2T1-3K6L-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

White

Product Type

LED

Maximum Forward Current

20mA

Package Type

0603

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Forward Voltage

3.1V

Viewing Angle

120 °

LED Luminous Flux

480 → 952.5 mlm

Standards/Approvals

ESD: 1 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM), RoHS

Series

LW Q98G.01

Automotive Standard

No

The ams OSRAM the chip led 0603 product of choice for status indication in electronics. The small package size allows Compact designs within 7-segment displays and simple backlighting applications in dashboards and switches. It used in appliances & tools, display backlighting, factory automation, home & building automation, projection & display, static signalling and transportation.

Clear epoxy

Chip technology InGaN on Sapphire

Typical radiation 150°

Corrosion Robustness Class 2B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy