Kingbright 2.5 V Red LED Rectangular Through Hole L-153 L-153IDT
- RS Stock No.:
- 451-6593
- Mfr. Part No.:
- L-153IDT
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.20
(exc. VAT)
€1.50
(inc. VAT)
In Stock
- Plus 3,840 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.24 | €1.20 | - |
| 50 - 245 | €0.228 | €1.14 | 4% |
| 250 - 495 | €0.22 | €1.10 | 8% |
| 500 - 995 | €0.204 | €1.02 | 15% |
| 1000 + | €0.178 | €0.89 | 25% |
*price indicative
- RS Stock No.:
- 451-6593
- Mfr. Part No.:
- L-153IDT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 160mA | |
| Package Type | Rectangular | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 105mW | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 5 mcd | |
| Lens Dimensions | 2.3 x 7 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Series | L-153 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 160mA | ||
Package Type Rectangular | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 105mW | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminosity 5 mcd | ||
Lens Dimensions 2.3 x 7 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Series L-153 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Yellow LED Rectangular Through Hole L-153 L-153YDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113EDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-103 L-103IDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113IDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-914 L-914IDT
- Kingbright 2.5 V Red, Green LED Rectangular Through Hole Multi-Colour LED L-119EGWT
- Kingbright 2.5 V Red, Green LED Rectangular Through Hole Multi-Colour LED L-119SURKCGKWT
- Kingbright 2.5 V Green LED Rectangular Through Hole L-113 L-113GDT
