Kingbright 2.5 V Red LED Rectangular Through Hole L-103 L-103IDT
- RS Stock No.:
- 862-2715
- Mfr. Part No.:
- L-103IDT
- Manufacturer:
- Kingbright
Subtotal (1 pack of 100 units)*
€18.80
(exc. VAT)
€23.10
(inc. VAT)
Last RS stock
- Plus 200 unit(s) shipping from 16 November 2026
- Final 8,300 unit(s) shipping from 20 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €0.188 | €18.80 |
*price indicative
- RS Stock No.:
- 862-2715
- Mfr. Part No.:
- L-103IDT
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | Rectangular | |
| Maximum Forward Current | 30mA | |
| Packaging | Box | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| LED Luminosity | 6 mcd | |
| Lens Dimensions | 7 x 5 x 2.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 617nm | |
| Lens Colour | Red | |
| Lens Finish | Diffused | |
| Series | L-103 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Red | ||
Product Type LED | ||
Package Type Rectangular | ||
Maximum Forward Current 30mA | ||
Packaging Box | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
LED Luminosity 6 mcd | ||
Lens Dimensions 7 x 5 x 2.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 617nm | ||
Lens Colour Red | ||
Lens Finish Diffused | ||
Series L-103 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.
Viewing angle: 110°
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red LED Rectangular Through Hole L-103 L-103IDT
- Kingbright 2.5 V Green LED Rectangular Through Hole L-103 L-103GDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113EDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-113 L-113IDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-914 L-914IDT
- Kingbright 2.5 V Red LED Rectangular Through Hole L-153 L-153IDT
- Kingbright 2.5 V Red, Green LED Rectangular Through Hole Multi-Colour LED L-119EGWT
- Kingbright 2.5 V Red, Green LED Rectangular Through Hole Multi-Colour LED L-119SURKCGKWT
