Kingbright 2 V Yellow LED 5 mm Through Hole L-7113 L-7113SYC-E

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.75

(exc. VAT)

€4.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.375€3.75
50 - 190€0.262€2.62
200 - 490€0.257€2.57
500 - 990€0.254€2.54
1000 +€0.252€2.52

*price indicative

RS Stock No.:
466-3560
Mfr. Part No.:
L-7113SYC-E
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Yellow

Product Type

LED

Maximum Forward Current

200mA

Package Type

5 mm

Mount Type

Through Hole

Packaging

Box

Forward Voltage

2V

Maximum Power Dissipation

105mW

Number of Pins

2

Viewing Angle

20 °

LED Luminosity

1.6 cd

Lens Dimensions

5 x 8.6 mm

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

595nm

Series

L-7113

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright Through Hole Round LED Series - 5mm


This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy