Kingbright 2 V Yellow LED 3 mm (T-1) Through Hole L934 L-934SYC
- RS Stock No.:
- 247-1612
- Mfr. Part No.:
- L-934SYC
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
In Stock
- Plus 3,605 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.65 | €3.25 |
| 50 - 100 | €0.298 | €1.49 |
| 105 - 245 | €0.28 | €1.40 |
| 250 - 495 | €0.264 | €1.32 |
| 500 + | €0.256 | €1.28 |
*price indicative
- RS Stock No.:
- 247-1612
- Mfr. Part No.:
- L-934SYC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 3 mm (T-1) | |
| Maximum Forward Current | 150mA | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Maximum Power Dissipation | 125mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 50 ° | |
| Lens Dimensions | 3 x 4.6 mm | |
| LED Luminosity | 700 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 588nm | |
| Lens Colour | Clear | |
| Series | L934 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 3 mm (T-1) | ||
Maximum Forward Current 150mA | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Maximum Power Dissipation 125mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 50 ° | ||
Lens Dimensions 3 x 4.6 mm | ||
LED Luminosity 700 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 588nm | ||
Lens Colour Clear | ||
Series L934 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright Through Hole Round LED Series - 3mm
This family of LEDs from Kingbright is in 3 mm (T-1) through hole packages. They are available in various colour options with either a diffused or water clear lens type. 3 mm round LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Related links
- Kingbright 2 V Yellow LED 3 mm (T-1) Through Hole L934 L-934SYD
- Kingbright 14 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD-12V
- Kingbright 2.1 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD
- Kingbright 6 V Yellow LED 3 mm (T-1) Through Hole L934 L-934YD-5V
- Kingbright 2 V Orange LED 3 mm (T-1) Through Hole L934 L-934SED
- Kingbright 2 V Red LED 3 mm (T-1) Through Hole L934 L-934ID
- Kingbright 2 V Yellow LED 5 mm (T-1 3/4) Through Hole L53 L-53SYC
- Kingbright 2.1 V Red LED 3 mm (T-1) Through Hole L934 L-934SRD-J4
