Kingbright 3.2 V Blue LED 2012 Surface KP-2012PBC-A
- RS Stock No.:
- 466-3784
- Mfr. Part No.:
- KP-2012PBC-A
- Manufacturer:
- Kingbright
Subtotal (1 pack of 10 units)*
€10.85
(exc. VAT)
€13.35
(inc. VAT)
Being discontinued
- Final 7,530 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.085 | €10.85 |
*price indicative
- RS Stock No.:
- 466-3784
- Mfr. Part No.:
- KP-2012PBC-A
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 100mA | |
| Package Type | 2012 | |
| Mount Type | Surface | |
| Packaging | Box | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 60 mcd | |
| Lens Dimensions | 2 x 1.25 x 1.1 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 100mA | ||
Package Type 2012 | ||
Mount Type Surface | ||
Packaging Box | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 60 mcd | ||
Lens Dimensions 2 x 1.25 x 1.1 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 4 V Blue LED 2012 Surface KP-2012 KP-2012QBC-D
- Wurth Elektronik 3.2 V Blue LED 2012 Surface WL-SMCW 150080BS75000
- Dialight 3.2 V Blue LED 2012 Surface 598 598-8191-107F
- Kingbright 2.1 V Green LED 2012 Surface KP-2012 KP-2012MGC
- Kingbright 2.5 V Green LED 2012 Surface KP-2012 KP-2012CGCK
- Kingbright 2.5 V Yellow LED 2012 Surface KP-2012 KP-2012YC
- Kingbright 2.5 V Orange LED 2012 Surface KP-2012 KP-2012SEC
- Kingbright 2.2 V Green LED 2012 Surface KP-2012 KP-2012SGC
