Kingbright 3.3 V Blue LED 3216 Surface KPTD-3216 KPTD-3216QBC-D
- RS Stock No.:
- 466-4052
- Distrelec Article No.:
- 304-42-450
- Mfr. Part No.:
- KPTD-3216QBC-D
- Manufacturer:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.11
(exc. VAT)
€3.83
(inc. VAT)
In Stock
- 1,840 unit(s) ready to ship from another location
- Plus 640 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.311 | €3.11 |
| 50 - 90 | €0.298 | €2.98 |
| 100 - 240 | €0.265 | €2.65 |
| 250 - 490 | €0.234 | €2.34 |
| 500 + | €0.202 | €2.02 |
*price indicative
- RS Stock No.:
- 466-4052
- Distrelec Article No.:
- 304-42-450
- Mfr. Part No.:
- KPTD-3216QBC-D
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 150mA | |
| Package Type | 3216 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 3.3V | |
| Number of Pins | 2 | |
| Viewing Angle | 35 ° | |
| LED Luminosity | 700 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 1.55 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 465nm | |
| Series | KPTD-3216 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 150mA | ||
Package Type 3216 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 3.3V | ||
Number of Pins 2 | ||
Viewing Angle 35 ° | ||
LED Luminosity 700 mcd | ||
Lens Dimensions 3.2 x 1.6 x 1.55 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 465nm | ||
Series KPTD-3216 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Kingbright SMT Chip LED 3216 (1206) Package, Dome Lens 1.8mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. The lens has the shape of a dome. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Dome shape lens with height of 1.8 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 3.3 V Blue LED 3216 Surface KPTD-3216 KPTD-3216QBC-D
- Kingbright 2.5 V Green LED 3216 Surface KPTD-3216 KPTD-3216SGC
- Kingbright 4 V Green LED 3216 Surface KPTD-3216 KPTD-3216ZGC-G
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SEC
- Kingbright 2.5 V Orange LED 3216 Surface KPTD-3216 KPTD-3216SECK
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216YC
- Kingbright 1.95 V Red LED 3216 Surface KPTD-3216 KPTD-3216SURC
- Kingbright 2.5 V Yellow LED 3216 Surface KPTD-3216 KPTD-3216SYCK
