Broadcom 2.1 V Red LED Standard Surface Chip LED HSMS-C170

Subtotal (1 pack of 25 units)*

€4.68

(exc. VAT)

€5.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
  • Plus 22,450 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.187€4.68

*price indicative

Packaging Options:
RS Stock No.:
486-0480
Mfr. Part No.:
HSMS-C170
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Red

Maximum Forward Current

20mA

Package Type

Standard

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

52mW

Forward Voltage

2.1V

Number of Pins

2

Viewing Angle

170 °

LED Luminosity

10 mcd

Lens Dimensions

2 x 1.25 x 0.8 mm

Lens Shape

Rectangular

Dominant Wavelength

626nm

Standards/Approvals

RoHS

Lens Finish

Diffused

Lens Colour

Clear

Series

Chip LED

Automotive Standard

No

Broadcom Chip LED Series LED, 20mA Maximum Forward Current, 626nm Dominant Wavelength - HSMS-C170


This LED is a surface-mount red indicator intended for low-power signal and Visual indication applications. It operates at a low forward voltage suitable for Compact assemblies and is supplied in tape-and-reel format for automated placement. The device features a diffused clear lens and a wide emission angle for visible signalling in tight or multi-component layouts.

Features and Benefits:


• Operates at 2.1V for low-voltage circuitry compatibility
• Supports 20mA maximum forward current for defined drive limits
• Emits at 626nm providing a focused red spectral output
• Provides 10mcd luminous intensity for clear indication
• Offers 170° viewing angle for broad Visual coverage
• Limits power use to 52mW to reduce thermal load

Applications


• Suitable for status indicators on handheld instruments
• Ideal for backlighting small control panels
• Used for general-purpose Visual alerts in equipment racks
• Can be used for prototype boards requiring surface mounting
• Suitable for assembly lines employing automated placement

How many electrical connections does the device require?


It has two pins configured for a standard surface-mount footprint.

What lens characteristics affect Visual appearance?


The lens is diffused and clear, providing softened emission with maintained colour clarity.

Is this component appropriate for vehicle electronics?


It is not designed to meet automotive standard approvals and should not be used where such certification is required.

How is the component supplied for manufacturing?


It is packaged on tape and reel to facilitate pick-and-place assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy