Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMS-C120

Subtotal (1 pack of 50 units)*

€16.20

(exc. VAT)

€19.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.324€16.20

*price indicative

Packaging Options:
RS Stock No.:
867-6655
Mfr. Part No.:
HSMS-C120
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colour

Red

Product Type

LED

Package Type

0603

Maximum Forward Current

20mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.6V

Maximum Power Dissipation

52mW

Number of Pins

2

Viewing Angle

155 °

LED Luminosity

10 mcd

Lens Dimensions

1.6 x 0.6 x 1 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

626nm

Lens Colour

Clear

Series

Chip LED

Lens Finish

Clear

Automotive Standard

No

Avago HSMx-C120 Series LEDs


The HSMx-C120 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They are in a smaller right angle package with industry standard 1.6 x 0.6 x 1.0 mm.

The HSMx-C120 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C120 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.

Features of the HSMx-C120 series:

- Compact package

- Industry standard 0603 footprint

- Viewing angle: 155°

- Compatible with IR solder

- Diffused optics

- Operating temperature range of -30°C to +85°C

- Various colours available

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy