Broadcom 2.2 V Orange LED 0805 Surface Chip LED HSMD-C170
- RS Stock No.:
- 486-0525
- Mfr. Part No.:
- HSMD-C170
- Manufacturer:
- Broadcom
Get a bulk buy discount
Add 250 more to save 54%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€4.65
(exc. VAT)
€5.73
(inc. VAT)
In Stock
- 15,375 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.186 | €4.65 | - |
| 250 - 600 | €0.084 | €2.10 | 54% |
| 625 - 1225 | €0.08 | €2.00 | 56% |
| 1250 - 2475 | €0.058 | €1.45 | 68% |
| 2500 + | €0.056 | €1.40 | 69% |
*price indicative
- RS Stock No.:
- 486-0525
- Mfr. Part No.:
- HSMD-C170
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 20mA | |
| Package Type | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 52mW | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| LED Luminosity | 8 mcd | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 604nm | |
| Lens Colour | Clear | |
| Series | Chip LED | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 20mA | ||
Package Type 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 52mW | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
LED Luminosity 8 mcd | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 604nm | ||
Lens Colour Clear | ||
Series Chip LED | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
Avago HSMx-C170 Series LEDs
The HSMx-C170 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They have the widely used 2.0 x 1.25 mm foot-print with 0.8 mm profile.
The HSMx-C170 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C170 Chip LEDs include; keypad backlighting, push button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C170 series:
- Compact package
- Industry standard 0805 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.2 V Orange LED 0805 Surface Chip LED HSMD-C170
- Broadcom 2.1 V Yellow LED 0805 Surface Chip LED HSMY-C170
- Broadcom 3.4 V Blue LED 0805 Surface Chip LED HSMR-C170
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C170
- ams OSRAM 2.5 V Orange LED 2012 Surface CHIP LED 0805 LO R976-PS-1
- Broadcom 2.2 V Green LED 3412 Surface Chip LED HSMG-C265
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C150
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C190
