Broadcom 2.2 V Green LED 3412 Surface Chip LED HSMG-C265
- RS Stock No.:
- 922-5696
- Mfr. Part No.:
- HSMG-C265
- Manufacturer:
- Broadcom
Subtotal (1 reel of 3000 units)*
€315.00
(exc. VAT)
€387.00
(inc. VAT)
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.105 | €315.00 |
*price indicative
- RS Stock No.:
- 922-5696
- Mfr. Part No.:
- HSMG-C265
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 25mA | |
| Package Type | 3412 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.2V | |
| Maximum Power Dissipation | 65mW | |
| Number of Pins | 2 | |
| Viewing Angle | 170 ° | |
| Lens Dimensions | 3.4 x 1.25 x 1.1 mm | |
| LED Luminosity | 15 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 572nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Non-Diffused | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 25mA | ||
Package Type 3412 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.2V | ||
Maximum Power Dissipation 65mW | ||
Number of Pins 2 | ||
Viewing Angle 170 ° | ||
Lens Dimensions 3.4 x 1.25 x 1.1 mm | ||
LED Luminosity 15 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 572nm | ||
Standards/Approvals RoHS | ||
Lens Finish Non-Diffused | ||
Series Chip LED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Avago HSMx-C265 Series ChipLEDs
The HSMx-C265 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in a reverse mount package with dimensions of 3.4 x 1.25 x 1.1 mm. These devices are ideal for LCD backlighting and side-lighting applications.
The HSMx-C265 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C265 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C265 series:
- Compact package
- Industry standard footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.2 V Green LED 3412 Surface Chip LED HSMG-C265
- Broadcom 1.8 V Red LED 3412 Surface Chip LED HSMH-C265
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C170
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C150
- Broadcom 2.2 V Green LED Standard Surface Chip LED HSMG-C190
- Broadcom 2.2 V Green LED 1606 Surface Chip LED HSMG-C120
- Broadcom 2.6 V Green LED 0402 Surface Chip LED HSMG-C280
- ROHM 2.1 V Green LED 3412 Surface SML SML-812MTT86
