ams OSRAM 2 V Yellow LED PLCC 2 Surface TOPLED LY T676-Q2T1-26
- RS Stock No.:
- 497-5188
- Mfr. Part No.:
- LY T676-Q2T1-26
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 150 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.24
(exc. VAT)
€1.53
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 145 | €0.248 | €1.24 | - |
| 150 - 295 | €0.224 | €1.12 | 9% |
| 300 - 595 | €0.196 | €0.98 | 20% |
| 600 - 1195 | €0.172 | €0.86 | 30% |
| 1200 + | €0.148 | €0.74 | 40% |
*price indicative
- RS Stock No.:
- 497-5188
- Mfr. Part No.:
- LY T676-Q2T1-26
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 0.67 lm | |
| Lens Dimensions | 3.4 x 3 mm | |
| LED Luminosity | 355 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 587nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 0.67 lm | ||
Lens Dimensions 3.4 x 3 mm | ||
LED Luminosity 355 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 587nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series TOPLED | ||
Automotive Standard No | ||
RoHS Status: Exempt
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Yellow LED PLCC 2 Surface TOPLED LY T676-Q2T1-26
- ams OSRAM 2 V Yellow LED PLCC 2 Surface TOPLED LY T676-R1S2-26
- ams OSRAM 2 V Yellow LED PLCC 2 Surface TOPLED LY T676-S1T1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-J2M1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-K2M1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-J2L1-26
- ams OSRAM 2 V Yellow LED SMT Surface Mini TOPLED LY M676-Q2T1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67F-U1AA-36
