ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-J2L1-26
- RS Stock No.:
- 664-8453
- Mfr. Part No.:
- LY T67K-J2L1-26
- Manufacturer:
- ams OSRAM
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€6.70
(exc. VAT)
€8.25
(inc. VAT)
- Final 200 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.134 | €6.70 | - |
| 100 - 200 | €0.131 | €6.55 | 2% |
| 250 - 450 | €0.117 | €5.85 | 12% |
| 500 - 1200 | €0.107 | €5.35 | 20% |
| 1250 + | €0.10 | €5.00 | 25% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied on a Reel)
€5.95
(exc. VAT)
€7.32
(inc. VAT)
- RS Stock No.:
- 664-8453
- Mfr. Part No.:
- LY T67K-J2L1-26
- Manufacturer:
- ams OSRAM
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 14 mcd | |
| Lens Dimensions | 3.4 x 3 mm | |
| LED Luminous Flux | 0.03 lm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 587nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 14 mcd | ||
Lens Dimensions 3.4 x 3 mm | ||
LED Luminous Flux 0.03 lm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 587nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series TOPLED | ||
Automotive Standard No | ||
OSRAM TOPLED Series LEDs - Single Colour
Note
Related links
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-J2L1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-J2M1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67K-K2M1-26
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T68F-U1AA-46-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T68F-T2V2-35-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED LY T67F-U1AA-36
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED Black Lens LY T66F-ABBB-46-1
- ams OSRAM 2.2 V Yellow LED PLCC 2 Surface TOPLED Black Lens LY T64F-BBDA-35-1
