ams OSRAM 3.4 V Blue LED PLCC 4 Surface Power TOPLED Lens LB E63C-U2V2-35
- RS Stock No.:
- 665-9355
- Mfr. Part No.:
- LB E63C-U2V2-35
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 665-9355
- Mfr. Part No.:
- LB E63C-U2V2-35
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 135mW | |
| Forward Voltage | 3.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 20 ° | |
| LED Luminous Flux | 0.49 lm | |
| Lens Dimensions | 3.4 x 3 mm | |
| LED Luminosity | 0.39 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 469nm | |
| Standards/Approvals | JEDEC Level 2, JESD22-A114-D, RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Power TOPLED Lens | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Maximum Power Dissipation 135mW | ||
Forward Voltage 3.4V | ||
Number of Pins 4 | ||
Viewing Angle 20 ° | ||
LED Luminous Flux 0.49 lm | ||
Lens Dimensions 3.4 x 3 mm | ||
LED Luminosity 0.39 cd | ||
Lens Shape Round | ||
Dominant Wavelength 469nm | ||
Standards/Approvals JEDEC Level 2, JESD22-A114-D, RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Power TOPLED Lens | ||
Automotive Standard No | ||
OSRAM Power TOPLED Dome Lens Series LEDs
The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a Compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and Symbol illumination, automotive lighting or marker lights.
SMT white PLCC-4 package with a dome lens
Focused viewing angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Power TOPLED Lens LB E63C-U2V2-35
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Power TOPLED LB E6SG-T1U2-35-Z
- ams OSRAM 2.5 V Red LED PLCC 4 Surface Power TOPLED Lens LS E63F-EAFB-1-1
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Power TOPLED Lens LA E63F-EBGA-24-3A4B
- ams OSRAM 2.15 V Red LED PLCC 4 Surface Power TOPLED Lens LS E63F-DBFA-1-Z
- ams OSRAM 2.2 V Orange LED PLCC 4 Surface Power TOPLED Lens LO E63B-DAEB-24-1
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED Lens LY E65F-CBDB-35-Z
- ams OSRAM 2.2 V Red LED PLCC 4 Surface Power TOPLED Lens LS E63B-BBCB-1-1
