Osram Opto2 V Orange LED SMD, SIDELED LO A676-Q2T1-24
- RS Stock No.:
- 654-4613P
- Mfr. Part No.:
- LO A676-Q2T1-24
- Manufacturer:
- OSRAM Opto Semiconductors
Stock information currently inaccessible
- RS Stock No.:
- 654-4613P
- Mfr. Part No.:
- LO A676-Q2T1-24
- Manufacturer:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | Orange | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 355 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.63 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 606 nm | |
| Dimensions | 4.2 x 4.2mm | |
| Lens Colour | Clear | |
| Series | SIDELED | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours Orange | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 355 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.63 lm | ||
Lens Shape Round | ||
Dominant Wavelength 606 nm | ||
Dimensions 4.2 x 4.2mm | ||
Lens Colour Clear | ||
Series SIDELED | ||
Related links
- Osram Opto2 V Amber LED 1608 (0603) SMD, SmartLED LA L296-P2R1-1
- ams OSRAM 2 V Orange LED SMT Surface Mini TOPLED LO M676-Q2T1-24
- ams OSRAM 2 V Amber Super Red Yellow LED Surface SIDELED LY A676-Q2T1-26
- ams OSRAM 2 V Orange LED Mini TOPLED Surface Mini TOPLED LA M676-Q2T1-24
- Osram Opto1.8 V Orange LED PLCC 2 SMD, TOPLED LO T67K-L1M2-24
- ams OSRAM1.8 V Orange LED SMD, Mini TOPLED LO M67K-K2M1-24
- ams OSRAM1.8 V Orange LED SMD, PointLED LO P47K-K2M1-24
- ams OSRAM 2.4 V Orange LED 0603 Surface LO Q976.01 LO Q976.01
