ams OSRAM 2 V Amber, Orange, Super Red, Yellow, Yellow LED Surface SIDELED LY A676-Q2T1-26

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-5283
Mfr. Part No.:
LY A676-Q2T1-26
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Amber, Orange, Super Red, Yellow, Yellow

Maximum Forward Current

30mA

Mount Type

Surface

Maximum Power Dissipation

80mW

Forward Voltage

2V

Number of Pins

2

Viewing Angle

120 °, 120 °

LED Luminosity

355 mcd

Lens Dimensions

4.2 x 4.2 mm

LED Luminous Flux

0.63 lm

Lens Shape

Round

Standards/Approvals

JEDEC Level 2, JESD22-A114-B, RoHS

Dominant Wavelength

587nm

Lens Colour

Clear, Clear

Series

SIDELED

Lens Finish

Clear

Automotive Standard

No

OSRAM SIDELED Series LEDs


The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osram’s SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and Symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).

4.2 x 3.8 x 4.2 mm package size

Side-looking, radiation direction parallel to PCB

Viewing angle 120°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy