ams OSRAM 2 V Green, Red LED PLCC 4 Surface Multi TOPLED LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB
- RS Stock No.:
- 654-4786
- Mfr. Part No.:
- LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€3.43
(exc. VAT)
€4.22
(inc. VAT)
Last RS stock
- 8,080 left, ready to ship from another location
- Final 10 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.343 | €3.43 |
| 100 - 190 | €0.295 | €2.95 |
| 200 - 490 | €0.289 | €2.89 |
| 500 - 990 | €0.286 | €2.86 |
| 1000 + | €0.205 | €2.05 |
*price indicative
- RS Stock No.:
- 654-4786
- Mfr. Part No.:
- LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green, Red | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 4 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 2V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.4 x 3 x 2.1 mm | |
| LED Luminosity | 73 mcd, 98 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 633nm | |
| Series | Multi TOPLED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green, Red | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 4 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 2V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.4 x 3 x 2.1 mm | ||
LED Luminosity 73 mcd, 98 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 633nm | ||
Series Multi TOPLED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
OSRAM Multi TOPLED Series LEDs
The Multi TOPLED series of LEDs, from OSRAM Opto Semiconductors, consists of multi chip LEDs in an SMT package. The Multi TOPLED LEDs are suitable for optical indicators, backlighting (LCD, switches, keys, displays), illuminated advertising, general lighting.
Bi-colour and tri-colour types available
3.4 x 3.0 x 2.1 mm PLCC-4 package size
Viewing angle 120°
LEDs on chip are controlled independently
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Green, Red LED PLCC 4 Surface Multi TOPLED LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB
- ams OSRAM 1.8 V Green, Red LED PLCC 4 Surface Multi TOPLED LSG T67K-JL-1+HK-1
- ams OSRAM 2 V Red, Yellow LED PLCC 4 Surface Multi TOPLED LSY T676-P2R1-1-0+Q2S1-35
- ams OSRAM 2.2 V Amber, Yellow LED PLCC 4 Surface Multi TOPLED LAY T67B-T2V1-1-1+U2V2-45
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LG T676-P1Q2-24
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LP T676-L1M2-25
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LG T676-P2R1-24
- ams OSRAM 2 V Yellow LED PLCC 2 Surface TOPLED LY T676-R1S2-26
