ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED Lens LY E63F-EAFA-46-1-Z

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
665-5117
Mfr. Part No.:
LY E63F-EAFA-46-1-Z
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

70mA

Package Type

PLCC 4

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.15V

Number of Pins

4

Viewing Angle

30 °

LED Luminous Flux

3.78 lm

Lens Dimensions

3.4 x 3 x 3.8 mm

LED Luminosity

8.6 cd

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

590nm

Lens Colour

Clear

Lens Finish

Clear

Series

Power TOPLED Lens

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM Power TOPLED Dome Lens Series LEDs


The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.

SMT white PLCC-4 package with a dome lens

Focused viewing angle

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy