ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED Lens LY E63F-EAFA-46-1-Z
- RS Stock No.:
- 913-3272
- Mfr. Part No.:
- LY E63F-EAFA-46-1-Z
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-3272
- Mfr. Part No.:
- LY E63F-EAFA-46-1-Z
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 70mA | |
| Package Type | PLCC 4 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.15V | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| LED Luminous Flux | 3.78 lm | |
| LED Luminosity | 8.6 cd | |
| Lens Dimensions | 3.4 x 3 x 3.8 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Series | Power TOPLED Lens | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 70mA | ||
Package Type PLCC 4 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.15V | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
LED Luminous Flux 3.78 lm | ||
LED Luminosity 8.6 cd | ||
Lens Dimensions 3.4 x 3 x 3.8 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Series Power TOPLED Lens | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Power TOPLED Dome Lens Series LEDs
The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and symbol illumination, automotive lighting or marker lights.
SMT white PLCC-4 package with a dome lens
Focused viewing angle
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED Lens LY E63F-EAFA-46-1-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED Lens LY E65F-DAEB-46-1-Z
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Power TOPLED Lens LA E63F-EAFA-24-3B5A-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED Lens LY E65F-CBDB-35-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED LY E6SF-AABA-46-1-Z
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED LY E67F-ABBB-46-1-Z
- ams OSRAM 2.15 V Red LED PLCC 4 Surface Power TOPLED Lens LS E63F-DBFA-1-Z
- ams OSRAM 2.15 V Amber LED PLCC 4 Surface Power TOPLED Lens LA E63F-EBGA-24-3A4B
