Lite-On 3.8 V Blue LED 1608 Surface LTST LTST-S270TBKT-5A
- RS Stock No.:
- 127-8445
- Mfr. Part No.:
- LTST-S270TBKT-5A
- Manufacturer:
- Lite-On
Get a bulk buy discount
Add 1000 more to save 36%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | €0.148 | €7.40 | - |
| 1000 - 1950 | €0.094 | €4.70 | 36% |
| 2000 - 3950 | €0.091 | €4.55 | 38% |
| 4000 - 7950 | €0.089 | €4.45 | 39% |
| 8000 + | €0.087 | €4.35 | 41% |
*price indicative
- RS Stock No.:
- 127-8445
- Mfr. Part No.:
- LTST-S270TBKT-5A
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Blue | |
| Maximum Forward Current | 100mA | |
| Package Type | 1608 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.8V | |
| Maximum Power Dissipation | 76mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 180 mcd | |
| Lens Dimensions | 1.65 x 0.6 x 1.15 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 475nm | |
| Standards/Approvals | RoHS | |
| Series | LTST | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Blue | ||
Maximum Forward Current 100mA | ||
Package Type 1608 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.8V | ||
Maximum Power Dissipation 76mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 180 mcd | ||
Lens Dimensions 1.65 x 0.6 x 1.15 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 475nm | ||
Standards/Approvals RoHS | ||
Series LTST | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On SMD Package Side View Chip LEDs
This family of LEDs, from Lite-On, are side view Chip LEDs in a variety of SMD packages. They are available in a variety of colours.
SMD Packages
Side looking
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.8 V Blue LED 1608 Surface LTST LTST-S270TBKT-5A
- Lite-On 3.8 V Blue LED 1608 Surface LTST LTST-C194TBKT
- Lite-On 3.8 V Blue LED 1206 Surface LTST LTST-S110TBKT
- Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-T680TBWT
- Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-M670TBKT
- Lite-On 3.8 V Blue LED 0805 Surface LTST LTST-S220TBKT
- Lite-On 3.8 V Blue LED PLCC 2 Surface LTST LTST-M140TBKT
- Lite-On 3.8 V Blue LED Surface Mount Surface LTST LTST-108TBKT
