ROHM 2 V Red LED 0402 Surface SML SML-P12UTT86
- RS Stock No.:
- 700-3598
- Mfr. Part No.:
- SML-P12UTT86
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.91
(exc. VAT)
€2.35
(inc. VAT)
In Stock
- 830 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.191 | €1.91 |
| 100 - 240 | €0.182 | €1.82 |
| 250 - 490 | €0.172 | €1.72 |
| 500 - 990 | €0.162 | €1.62 |
| 1000 + | €0.153 | €1.53 |
*price indicative
- RS Stock No.:
- 700-3598
- Mfr. Part No.:
- SML-P12UTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 0402 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 50mW | |
| Number of Pins | 2 | |
| LED Luminosity | 85 mcd | |
| Lens Dimensions | 1 x 0.6 x 0.2 mm | |
| Lens Shape | Square | |
| Dominant Wavelength | 620nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | SML | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 0402 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 50mW | ||
Number of Pins 2 | ||
LED Luminosity 85 mcd | ||
Lens Dimensions 1 x 0.6 x 0.2 mm | ||
Lens Shape Square | ||
Dominant Wavelength 620nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series SML | ||
Lens Colour Clear | ||
Automotive Standard No | ||
Rohm PicoLED Chip LED
The SML-P12 Series PICOLED series are square with Flat Top 0402 Package Chip LEDs, from ROHM Semiconductor. The Compact SML-P12 LEDs have original device technology enabling high brightness and high reliability. The SML-P12 PICOLEDs also offer low power consumption.
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2 V Red LED 0402 Surface SML SML-P12UTT86
- ROHM 2 V Red LED 0402 Surface SML SML-P12UTT86R
- ROHM 1.8 V Red LED 0402 Surface SML SML-P11UTT86R
- ROHM 2 V Red LED 1208 Surface SML SML-012UTT86
- ROHM 2 V Red LED 1613 Surface SML SML-A12UTT86
- ROHM 2 V Red LED 2012 Surface SML SML-210VTT86
- ROHM 2 V Red LED 1208 Surface SML SML-010VTT86
- ROHM 2 V Red LED 0603 Surface SML SML-310VTT86
