ROHM 1.75 V Red LED 3020 Surface SML-010LTT86
- RS Stock No.:
- 700-7831
- Mfr. Part No.:
- SML-010LTT86
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 700-7831
- Mfr. Part No.:
- SML-010LTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | 3020 | |
| Mount Type | Surface | |
| Forward Voltage | 1.75V | |
| Number of Pins | 2 | |
| Lens Dimensions | 3 x 2 x 1.3 mm | |
| LED Luminosity | 16 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 660nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type 3020 | ||
Mount Type Surface | ||
Forward Voltage 1.75V | ||
Number of Pins 2 | ||
Lens Dimensions 3 x 2 x 1.3 mm | ||
LED Luminosity 16 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 660nm | ||
Lens Colour Clear | ||
ROHM Chip LED SML-01 Series LEDs
The SML-01 series of LEDs, from ROHM Semiconductor, are in the 1208 Chip LED package. These rectangular, flat TOP devices are surface mount (SMT) and have a built in reflector. This reflector allows the SML-01 LEDs to improve the viewing angle and luminous intensity in the forward direction.
Package size: 3 x 2 x 1.3mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 1.75 V Red LED 3020 Surface SML-010LTT86
- Wurth Elektronik 2 V Red LED 3020 Surface WL-SMTW 150302RS73100
- Kingbright 1.75 V Red LED SMD Surface KPTD-2012 KPTD-2012LVSURCK
- Kingbright 2.5 V Red, Green LED 3020 Surface KPBDA-3020SURKCGKC-PF
- ROHM 2 V Red LED 1208 Surface SML SML-012UTT86
- ROHM 1.8 V Red LED SML-P11 Surface SML SML-P11VTT86R
- ROHM 1.8 V Red LED Surface SML-21 SML-210LTT86
- ROHM 2 V Red LED 1613 Surface SML SML-A12UTT86
