ROHM 2 V Orange LED 2012 Surface SML SML-M13DTT86

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€7.18

(exc. VAT)

€8.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.287€7.18
50 - 75€0.282€7.05
100 - 225€0.16€4.00
250 - 975€0.157€3.93
1000 +€0.129€3.23

*price indicative

Packaging Options:
RS Stock No.:
215-9970
Mfr. Part No.:
SML-M13DTT86
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Orange

Product Type

LED

Maximum Forward Current

30mA

Package Type

2012

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2V

Maximum Power Dissipation

75mW

Number of Pins

2

LED Luminosity

160 mcd

Lens Dimensions

1.4 x 0.85 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

605nm

Series

SML

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

The Rohm SML series LED having orange colour. It has operating temperature range from -40 to +85 ºC.

Improved luminous intensity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy