ROHM2 V Orange LED 1613 (0605) SMD, SML-A12DTT86
- RS Stock No.:
- 700-8008
- Mfr. Part No.:
- SML-A12DTT86
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-8008
- Mfr. Part No.:
- SML-A12DTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Orange | |
| Package Type | 1613 (0605) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 100 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 611 nm | |
| Lens Colour | Clear | |
| Dimensions | 1.6 x 1.15 x 0.55mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Orange | ||
Package Type 1613 (0605) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 100 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 611 nm | ||
Lens Colour Clear | ||
Dimensions 1.6 x 1.15 x 0.55mm | ||
Related links
- ROHM2 V Orange LED 1613 (0605) SMD, SML-A12DTT86
- ROHM2 V Yellow LED SML-S1 SMD, SML-S13YTT68
- ROHM2 V Red LED 1608 (0603) SMD, SML-512UWT86
- ROHM2.2 V Orange LED 1608 (0603) SMD, SML-D12D8WT86
- ROHM 2.2 V LED 1613 Surface SML-52 SML-522MU8WT86
- ROHM 2 V Red LED 1613 Surface SML SML-A12UTT86
- ROHM 1.95 V Orange LED 3412 Surface SML SML-811DTT86A
- ROHM 1.8 V Orange LED 2012 Surface SML SML-211DTT86
