ROHM2 V Yellow LED SML-S1 SMD, SML-S13YTT68
- RS Stock No.:
- 161-2729
- Mfr. Part No.:
- SML-S13YTT68
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2729
- Mfr. Part No.:
- SML-S13YTT68
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Yellow | |
| Package Type | SML-S1 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2 V | |
| Luminous Intensity | 1400 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Dominant Wavelength | 593 nm | |
| Lens Finish | Clear | |
| Forward Current | 20mA | |
| Dimensions | 3.2 x 1.6 x 1.58mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Yellow | ||
Package Type SML-S1 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2 V | ||
Luminous Intensity 1400 mcd | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Dominant Wavelength 593 nm | ||
Lens Finish Clear | ||
Forward Current 20mA | ||
Dimensions 3.2 x 1.6 x 1.58mm | ||
Lens Colour Clear | ||
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
1411(3528mm) size
High-brightness chip LED with reflector
Related links
- ROHM2 V Yellow LED SML-S1 SMD, SML-S13YTT68
- ROHM1.9 V Red LED SML-S1 SMD, SML-S13UTT68
- ROHM2 V Orange LED 1613 (0605) SMD, SML-A12DTT86
- ROHM2 V Red LED 1608 (0603) SMD, SML-512UWT86
- ROHM 2 V Green LED SML-S1 SML-S13PTT68
- ROHM 3.2 V Blue LED SML-S1 Surface SMLS14BNTT68
- ROHM2.1 V Yellow LED 1608 (0603) SMD, SML-D13Y2WT86
- ROHM 2.1 V Yellow LED 0603 Surface SML-D15x SML-D15YWT86
