Lite-On 2.9 V White LED 1608 Surface CHIP LED 0603 LTW-C191TS5
- RS Stock No.:
- 703-1200
- Mfr. Part No.:
- LTW-C191TS5
- Manufacturer:
- Lite-On
Subtotal (1 pack of 10 units)*
€0.82
(exc. VAT)
€1.01
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
- Plus 4,860 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.082 | €0.82 |
*price indicative
- RS Stock No.:
- 703-1200
- Mfr. Part No.:
- LTW-C191TS5
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | 1608 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9V | |
| Maximum Power Dissipation | 70mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 112 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | CHIP LED 0603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour White | ||
Package Type 1608 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 2.9V | ||
Maximum Power Dissipation 70mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
LED Luminosity 112 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series CHIP LED 0603 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0603 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.
Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.9 V White LED 1608 Surface CHIP LED 0603 LTW-C191TS5
- ams OSRAM 3.1 V White LED 1608 Surface CHIP LED 0603 LW Q38E-Q1OO-3K6L-1
- ams OSRAM 2.85 V Blue LED 1608 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 2.4 V Green, Green LED 1608 Surface CHIP LED 0603 LG Q396-PS-35
- Broadcom 2.9 V White LED 1608 Surface ASCKCW00 ASCKCW00-NU4W3J1M301
- Broadcom 2.9 V White LED 1608 Surface ASCKCW00 ASCKCW00-NU3V5F1H301
- Broadcom 2.9 V White LED 1608 Surface ASCKCW00 ASCKCW00-NU5W3N1Q301
- Broadcom 3.1 V White LED 1608 Surface ASCKCW01 ASCKCW01-NW5X5N1Q302
