Broadcom2.5 V Red LED PLCC 4 SMD, ASMT-QRBD-AEF0E

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
714-0262
Mfr. Part No.:
ASMT-QRBD-AEF0E
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

LED Colours

Red

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Radiant Flux

500mW

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

16.5 lm

Lens Shape

Round

Dominant Wavelength

621.1 nm

Dimensions

3.2 x 2.8 x 1.8mm

Lens Colour

Clear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy