Broadcom2.2 V Red LED PLCC 4 SMD, HSMC-A430-W50M1
- RS Stock No.:
- 813-4924
- Mfr. Part No.:
- HSMC-A430-W50M1
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 813-4924
- Mfr. Part No.:
- HSMC-A430-W50M1
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Red | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Luminous Intensity | 2.3 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 626 nm | |
| Dimensions | 3.2 x 2.8 x 1.8mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Red | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Luminous Intensity 2.3 cd | ||
Number of Pins 4 | ||
Viewing Angle 30 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 626 nm | ||
Dimensions 3.2 x 2.8 x 1.8mm | ||
Lens Colour Clear | ||
Related links
- Broadcom2.2 V Red LED PLCC 4 SMD, HSMC-A401-U80M1
- Broadcom2.5 V Red LED PLCC 4 SMD, ASMT-QRBD-AEF0E
- ams OSRAM2.2 V Red LED PLCC 4 SMD, Power TOPLED LS E67B-S2V1-1-1
- Broadcom 1.9 V Red LED PLCC 2 Surface HSMx HSMC-A100-Q00J1
- Lite-On 2.5 V Red LED PLCC 4 Surface LTST LTST-E680VEWT
- Cree LED 3 V Red LED PLCC 4 Surface CLM4B CLM4B-RKW-CWBXBAA3
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTW 150141RS73130
- Wurth Elektronik 2.4 V Red LED PLCC 4 Surface WL-SMTD 150141RS66140
