Broadcom 3.4 V Green LED 0603 Surface Chip LED HSMQ-C191
- RS Stock No.:
- 716-6602
- Mfr. Part No.:
- HSMQ-C191
- Manufacturer:
- Broadcom
Subtotal (1 pack of 5 units)*
€5.40
(exc. VAT)
€6.65
(inc. VAT)
In Stock
- Plus 11,955 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.08 | €5.40 |
*price indicative
- RS Stock No.:
- 716-6602
- Mfr. Part No.:
- HSMQ-C191
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 0603 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 78mW | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 145 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.6 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 527nm | |
| Series | Chip LED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 0603 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 78mW | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminosity 145 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.6 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 527nm | ||
Series Chip LED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Avago HSMx-C191 Series LEDs
The HSMx-C191 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a low 0.6 mm profile.
The HSMx-C191 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C191 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C191 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.4 V Green LED 0603 Surface Chip LED HSMQ-C191
- Broadcom 3.4 V Green LED 3210 Surface Chip LED HSMQ-C110
- Broadcom 3.4 V Green LED 3216 Surface Chip LED HSMQ-C150
- Broadcom 2.1 V Red LED 0603 Surface Chip LED HSMS-C191
- Broadcom 1.9 V Red LED 0603 Surface Chip LED HSMC-C191
- Broadcom 2.6 V Yellow LED 0603 Surface Chip LED HSMY-C191
- Lite-On 3.6 V Green LED 0603 Surface Chip LED LTST-C191TGKT
- Lite-On 2.4 V Green LED 0603 Surface Chip LED LTST-C190KGKT
