Broadcom 2.6 V Yellow LED 0603 Surface Chip LED HSMY-C191
- RS Stock No.:
- 867-6658
- Mfr. Part No.:
- HSMY-C191
- Manufacturer:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 867-6658
- Mfr. Part No.:
- HSMY-C191
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 52mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 191 ° | |
| LED Luminosity | 8 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.6 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 586nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Yellow | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 52mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 191 ° | ||
LED Luminosity 8 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.6 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 586nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
Avago HSMx-C191 Series LEDs
The HSMx-C191 series, from Avago Technologies, are surface mount (SMT) Chip LEDs. They come in the industry standard 1.6 x 0.8mm footprint with a low 0.6 mm profile.
The HSMx-C191 chip LEDs are designed in an industry standard package for ease of handling and use. Various different LED colours are available in nine compact, single colour packages. Suitable applications for the HSMx-C191 Chip LEDs include; keypad backlighting, push-button backlighting, LCD backlighting, symbol backlighting and front panel indicators.
Features of the HSMx-C191 series:
- Compact package
- Industry standard 0603 footprint
- Viewing angle: 170°
- Compatible with IR solder
- Diffused optics
- Operating temperature range of -40°C to +85°C
- Various colours available
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 2.6 V Yellow LED 0603 Surface Chip LED HSMY-C191
- Broadcom 2.1 V Yellow LED 0603 Surface Chip LED HSMY-C190
- Lite-On 2.6 V Yellow LED 0603 Surface Chip LED LTST-C190YKT
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMS-C120
- Broadcom 2.6 V Red LED 0603 Surface Chip LED HSMZ-C190
- Broadcom 3.4 V Green LED 0603 Surface Chip LED HSMQ-C191
- Broadcom 2.1 V Red LED 0603 Surface Chip LED HSMS-C191
- Broadcom 2.1 V Yellow LED 3216 Surface Chip LED HSMY-C150
