Stanley Electric 2.6 V Yellow LED PLCC 2 Surface 1104LS VFGY1104LS

Subtotal (1 pack of 10 units)*

€4.32

(exc. VAT)

€5.31

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 910 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€0.432€4.32

*price indicative

Packaging Options:
RS Stock No.:
731-9130
Mfr. Part No.:
VFGY1104LS
Manufacturer:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

50mA

Package Type

PLCC 2

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

2.6V

Maximum Power Dissipation

189mW

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

2.03 lm

LED Luminosity

645 mcd

Lens Dimensions

3.5 x 2.8 x 1.9 mm

Lens Shape

Rectangular

Dominant Wavelength

589nm

Standards/Approvals

RoHS

Series

1104LS

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

Stanley Electric 1104LS Series PLCC-2 Package LEDs


The 1104LS series, from Stanley Electric, are in the standard PLCC-2 package with water clear resin. They are available in a variety of single colour options. Suitable applications for the 1104LS series include; SW lighting for car indicators, meter panel, car audio and heater control.

Features of the 1104LS series:

- PLCC-2 package

- Dimensions: 3.5 x 2.8 x 1.9 mm

- Wide operation temperature

- Reliable

Visible Light LEDs, Stanley Electric


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy