Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAV0S0

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
763-7331
Mfr. Part No.:
SPMWHT221MD5WAV0S0
Manufacturer:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

10 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

30.13 lm

Lens Shape

Square

Dimensions

2.3 x 2.3 x 0.7mm

Colour Temperature

3000K

Series

MP23L

COO (Country of Origin):
KR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy