Vishay3 V Red LED 3 mm (T-1) Through Hole, TLV.420
- RS Stock No.:
- 773-0436
- Mfr. Part No.:
- TLVH42N2Q2
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-0436
- Mfr. Part No.:
- TLVH42N2Q2
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
- COO (Country of Origin):
- PH
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
Related links
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLV.420 TLVH42N2Q2
- Ledtech 1.7 V Red LED 3 mm (T-1) Through Hole LURR3000G3
- Ledtech 2.5 V Red LED 3 mm (T-1) Through Hole LURR3000G1EP4
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4211
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLH.44 TLHR4401
- Vishay 3 V Red LED 3 mm (T-1) Through Hole TLHR4605
- Lite-On 2.4 V Red Through Hole LTL42NKRKNN
- Vishay 2.6 V Red LED 3 mm (T-1) Through Hole TLH.46 TLHK46Q1R2
