Lite-On 2.4 V Red, Red LED 3 mm (T-1) Through Hole, Through Hole LTL42NKRKNN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
127-8407
Mfr. Part No.:
LTL42NKRKNN
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Red, Red

Product Type

LED

Maximum Forward Current

90mA

Package Type

3 mm (T-1)

Packaging

Bulk

Mount Type

Through Hole, Through Hole

Forward Voltage

2.4V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

56 °, 56 °

Lens Dimensions

3.2 (Dia.) x 4.45 mm

LED Luminosity

520 mcd

Lens Shape

Round

Dominant Wavelength

631nm

Standards/Approvals

RoHS

Lens Finish

Clear, Clear

Lens Colour

Clear, Clear

Automotive Standard

No

COO (Country of Origin):
TH

Lite-On Through Hole Colour LEDs


A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy