ams OSRAM2.3 V Green LED SMD, PointLED LP P47F-P2S1-35-1
- RS Stock No.:
- 778-1305
- Mfr. Part No.:
- LP P47F-P2S1-35-1
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1305
- Mfr. Part No.:
- LP P47F-P2S1-35-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.3 V | |
| Luminous Intensity | 56 → 224 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 190 → 600 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 560 nm | |
| Lens Colour | Clear | |
| Dimensions | 3.5 x 1.35 x 0.875mm | |
| Series | PointLED | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.3 V | ||
Luminous Intensity 56 → 224 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 190 → 600 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 560 nm | ||
Lens Colour Clear | ||
Dimensions 3.5 x 1.35 x 0.875mm | ||
Series PointLED | ||
Related links
- ams OSRAM2.3 V Yellow LED 1608 (0603) SMD, CHIP LED 0603 LY Q396-P1Q2-36
- ams OSRAM1.8 V Green LED SMD, PointLED LG P47K-G2K1-24
- ams OSRAM2.65 V Green LED SMD, PointLED LT PWSG-BACA-36-N626
- ams OSRAM1.8 V Green LED SMD, PointLED LG P47K-H2K1-24
- ams OSRAM2.25 V Amber LED SMD, PointLED LA P47F-V2BB-24-3B5A
- ams OSRAM2.2 V Red LED SMD, PointLED LR P47F-U2AB-1-1
- ams OSRAM2.25 V Orange LED SMD, PointLED LO P47F-V2BB-24-1
- ams OSRAM2.35 V Yellow LED SMD, PointLED LY P47F-U2AB-36-4A5B
