ams OSRAM 1.8 V Green LED SMT Surface PointLED LG P47K-G2K1-24
- RS Stock No.:
- 146-1611
- Mfr. Part No.:
- LG P47K-G2K1-24
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1611
- Mfr. Part No.:
- LG P47K-G2K1-24
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | SMT | |
| Mount Type | Surface | |
| Forward Voltage | 1.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 5.6 mcd | |
| LED Luminous Flux | 7.5 → 24 mlm | |
| Lens Dimensions | 3.4 x 1.9 x 0.8 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, ANSI/ESDA/JEDEC JS-001-HBM, IEC 62471:2008, EN 60068-2-60 | |
| Dominant Wavelength | 570nm | |
| Lens Colour | Clear | |
| Series | PointLED | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type SMT | ||
Mount Type Surface | ||
Forward Voltage 1.8V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 5.6 mcd | ||
LED Luminous Flux 7.5 → 24 mlm | ||
Lens Dimensions 3.4 x 1.9 x 0.8 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS, ANSI/ESDA/JEDEC JS-001-HBM, IEC 62471:2008, EN 60068-2-60 | ||
Dominant Wavelength 570nm | ||
Lens Colour Clear | ||
Series PointLED | ||
Lens Finish Clear | ||
Automotive Standard No | ||
OSRAM PointLED Series LEDs
The POINTLED series of LEDs, from Osram Opto Semiconductors, has a diameter of only 2mm so fits easily into a simple drill hole to SIT flat against the PCB. Featuring a symmetrical radiation pattern, these versatile LEDs are Ideal for applications such as: keypad illumination, display backlighting, coupling to light guides or automotive interior lighting.
2mm diameter package size
Viewing angle 120°
Reverse through-hole mount Ideal for flat backlight (stock no. 654-6164 is Top mount)
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 1.8 V Green LED SMT Surface PointLED LG P47K-G2K1-24
- ams OSRAM 1.8 V Green LED SMT Surface PointLED LG P47K-H2K1-24
- ams OSRAM 1.8 V Green LED SMT Surface SIDELED LG A67K-G2K1-24
- ams OSRAM 1.8 V Red, Red LED SMT Surface PointLED LS P47K-H1J2-1
- ams OSRAM 1.8 V Orange LED SMT Surface PointLED LO P47K-K2M1-24
- ams OSRAM 1.8 V Red LED SMT Surface PointLED LS P47K-J1K2-1
- ams OSRAM 1.8 V Green LED PLCC 2 Surface TOPLED LG T67K-G2K1-24
- ams OSRAM 1.8 V Green LED SMT Surface Mini TOPLED LG M67K-H1J2-24
