ams OSRAM 2.65 V Green LED SMT Surface PointLED LT PWSG-BACA-36-N626
- RS Stock No.:
- 224-9961
- Mfr. Part No.:
- LT PWSG-BACA-36-N626
- Manufacturer:
- ams OSRAM
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 224-9961
- Mfr. Part No.:
- LT PWSG-BACA-36-N626
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.65V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 6060 mLm | |
| LED Luminosity | 2240 mcd | |
| Lens Dimensions | 1.9 x 0.825 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 528nm | |
| Standards/Approvals | RoHS | |
| Series | PointLED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.65V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 6060 mLm | ||
LED Luminosity 2240 mcd | ||
Lens Dimensions 1.9 x 0.825 mm | ||
Lens Shape Round | ||
Dominant Wavelength 528nm | ||
Standards/Approvals RoHS | ||
Series PointLED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors point LED with a diameter of just 2 mm is one of the smallest packages in its class and achieves high luminous efficacies. Due to its round and flat package, measuring only 0.775 mm high, it is ideal for application where space is a sensitive issue. t has 2 kV ESD according to ANSI/ESDA/JEDEC JS-001
It is white SMT package
Typically it has 120° radiation
It has operating temperature from -40 °C to 100 °C
Related links
- ams OSRAM 2.65 V Green LED SMT Surface PointLED LT PWSG-BACA-36-N626
- ams OSRAM 3.1 V Green LED Surface LT PWSG LT PWSG-BACA-36-N626-F
- ams OSRAM 2.65 V Green LED Ceramic package Surface OSLON Signal LT CRBP.01-KZLZ-36-Q525
- ams OSRAM 1.8 V Green LED SMT Surface PointLED LG P47K-G2K1-24
- ams OSRAM 1.8 V Green LED SMT Surface PointLED LG P47K-H2K1-24
- ams OSRAM 2.65 V Yellow LED SMT Surface TOPLED KY DELPS1.22-UGVI-36-J3S5
- ams OSRAM 2.35 V Yellow, Yellow LED SMT Surface PointLED LY P47F-U2AB-36-3B5A
- ams OSRAM 2.35 V Yellow, Yellow LED SMT Surface PointLED LY P47F-U2AB-36-4A5B
