ams OSRAM 2.15 V Red LED PLCC 6 Surface Advanced Power TOPLED LS G6SP-CADB-1-1
- RS Stock No.:
- 778-1315
- Mfr. Part No.:
- LS G6SP-CADB-1-1
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.55
(exc. VAT)
€5.60
(inc. VAT)
Last RS stock
- 20 left, ready to ship from another location
- Final 140 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.455 | €4.55 | - |
| 100 - 240 | €0.44 | €4.40 | 3% |
| 250 - 490 | €0.426 | €4.26 | 6% |
| 500 - 990 | €0.414 | €4.14 | 9% |
| 1000 + | €0.402 | €4.02 | 11% |
*price indicative
- RS Stock No.:
- 778-1315
- Mfr. Part No.:
- LS G6SP-CADB-1-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Red | |
| Product Type | LED | |
| Package Type | PLCC 6 | |
| Maximum Forward Current | 200mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.15V | |
| Number of Pins | 6 | |
| Viewing Angle | 20 ° | |
| LED Luminosity | 7100 mcd | |
| LED Luminous Flux | 13.4 lm | |
| Lens Dimensions | 2.4 x 2.1 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Advanced Power TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Red | ||
Product Type LED | ||
Package Type PLCC 6 | ||
Maximum Forward Current 200mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.15V | ||
Number of Pins 6 | ||
Viewing Angle 20 ° | ||
LED Luminosity 7100 mcd | ||
LED Luminous Flux 13.4 lm | ||
Lens Dimensions 2.4 x 2.1 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Advanced Power TOPLED | ||
Automotive Standard No | ||
OSRAM Advanced Power TOPLED Series
The Advanced Power TOPLED series of LEDs, from Osram, delivers high light output and luminous efficency. The LEDs compact package provides very low thermal resistance and excellent heat dissipation. This mid-power LED sits between OSRAM's Power TOPLED and Golden DRAGON series. Available in a variety of colour options, the Advanced Power TOPLED series can be mounted easily to a PCB, offering design flexibility. The Advanced Power TOPLED is suitable for many applications including: Display backlighting, micro incandescent lamp replacement, indoor displays, signal and symbol illumination, portable lamps, fibre-optic sources, automotive lighting and marker lights.
Features of the Advanced Power TOPLED:
Mid-power LED
Maximum power from the standard TOPLED package
3.5 x 3.2 x 2.0 mm PLCC-6 package size
Viewing angle 120°
Low thermal resistance
High optical power
Up to 50,000 hours lifetime
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.15 V Red LED PLCC 6 Surface Advanced Power TOPLED LS G6SP-CADB-1-1
- ams OSRAM 2.65 V Yellow LED PLCC 6 Surface Advanced Power TOPLED LY G6SP-CADB-36-1
- ams OSRAM 2.1 V Red LED PLCC 6 Surface Advanced Power TOPLED LR G6SP-CBEA-1-1
- ams OSRAM 3.3 V White LED PLCC 6 Surface Advanced Power TOPLED LW G6SP-EAFA-JKQL-1
- ams OSRAM 2.5 V Amber LED PLCC 6 Surface Advanced Power TOPLED Plus LA G6SP-DAFA-24-1
- ams OSRAM 2.15 V Red LED PLCC 2 Surface Power SIDELED LS B6SP-CADB-1-1
- ams OSRAM 2.15 V Red LED PLCC 4 Surface Power TOPLED Lens LS E63F-DBFA-1-Z
- ams OSRAM 3.3 V White LED PLCC 6 Surface Advanced Power TOPLED LW G6CP-EAFA-JKQL-1
