ams OSRAM 2.15 V Red LED PLCC 2 Surface Power SIDELED LS B6SP-CADB-1-1

Subtotal (1 pack of 10 units)*

€10.58

(exc. VAT)

€13.01

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 930 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +€1.058€10.58

*price indicative

Packaging Options:
RS Stock No.:
915-4819
Mfr. Part No.:
LS B6SP-CADB-1-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Red

Package Type

PLCC 2

Maximum Forward Current

200mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.15V

Number of Pins

2

Viewing Angle

120 °

LED Luminous Flux

18.9 lm

LED Luminosity

7.1 cd

Lens Dimensions

4.7 x 3.9 x 3.47 mm

Lens Shape

Rectangular

Dominant Wavelength

630nm

Standards/Approvals

RoHS

Series

Power SIDELED

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM Power SIDELED Series LEDs


The Power SIDELED series, from OSRAM Opto Semiconductors, are in Compact PLCC-2 Sidelooker packages. Available in amber and hyper red colour options, the Power SIDELEDs are side looking LEDs for surface mounting (SMD). They offer a wide brightness range and a high luminous efficiency. The Power SIDELED family are Ideal for exterior automotive lighting applications.

Features of the Power SIDELED LEDs:

Side looking LEDs

White PLCC-2 package

Surface mounted (SMD)

Colours: Amber and Hyper Red

Viewing angle: 120°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy