ams OSRAM 2.85 V Green LED 0603 Surface CHIP LED 0603 LT Q39G-Q1OO-25-1
- RS Stock No.:
- 697-3715
- Mfr. Part No.:
- LT Q39G-Q1OO-25-1
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 100 more to save 37%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€2.37
(exc. VAT)
€2.92
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.237 | €2.37 | - |
| 100 - 190 | €0.148 | €1.48 | 37% |
| 200 - 990 | €0.144 | €1.44 | 39% |
| 1000 - 1990 | €0.143 | €1.43 | 39% |
| 2000 + | €0.084 | €0.84 | 64% |
*price indicative
- RS Stock No.:
- 697-3715
- Mfr. Part No.:
- LT Q39G-Q1OO-25-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 15mA | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.85V | |
| Number of Pins | 2 | |
| Viewing Angle | 130°, 170° | |
| LED Luminosity | 176 mcd | |
| LED Luminous Flux | 0.7 lm | |
| Lens Dimensions | 1.6 x 0.8 x 0.3 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | IEC 62707 | |
| Dominant Wavelength | 530nm | |
| Lens Finish | Black Surface, Clear, Diffused, White Surface | |
| Lens Colour | Clear | |
| Series | CHIP LED 0603 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 15mA | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.85V | ||
Number of Pins 2 | ||
Viewing Angle 130°, 170° | ||
LED Luminosity 176 mcd | ||
LED Luminous Flux 0.7 lm | ||
Lens Dimensions 1.6 x 0.8 x 0.3 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals IEC 62707 | ||
Dominant Wavelength 530nm | ||
Lens Finish Black Surface, Clear, Diffused, White Surface | ||
Lens Colour Clear | ||
Series CHIP LED 0603 | ||
Automotive Standard No | ||
OSRAM CHIPLED 0603 Series LEDs
The OSRAM CHIPLED 0603 series of LEDs, from OSRAM Opto Semiconductors, forms a part of the CHIPLED family. The CHIPLED 0402 come in the standard 0603 Compact footprint. Ideal for applications that do not require a high powered LED, the CHIPLED 0603 can be used for various applications. These applications include; key/LCD-backlighting, eraser arrays, narrow distance displays or indicators for external modems.
Features of the CHIPLED 0603 LEDs:
Dimensions: 1.6 x 0.8 mm
Industry standard 0603 package
Flat (0.3 mm) packages available
Variety of colours
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.85 V Green LED 0603 Surface CHIP LED 0603 LT Q39G-Q1OO-25-1
- ams OSRAM 3.2 V Green LED 0603 Surface CHIP LED 0603 LT Q39E-Q1OO-25-1
- ams OSRAM 2.85 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 2.85 V Blue LED 1608 Surface CHIP LED 0603 LB Q39G-N1OO-35-1
- ams OSRAM 2.85 V Green LED 0402 Surface CHIP LED 0402 LT QH9G-Q2OO-25-2Z4Y
- ams OSRAM 2.4 V Green LED 0603 Surface CHIP LED 0603 LG Q396-PS-35
- ams OSRAM 3.1 V Blue LED 0603 Surface CHIP LED 0603 LB Q39G-L2OO-35-1
- ams OSRAM 3.1 V White LED 0603 Surface CHIP LED 0603 LW Q38G-Q1OO-3K6L-1
