Cree LED 3.4 V Blue LED 3535 Surface XLamp XT-E XTEARY-00-0000-000000K01
- RS Stock No.:
- 809-1773
- Mfr. Part No.:
- XTEARY-00-0000-000000K01
- Manufacturer:
- Cree LED
Subtotal (1 pack of 5 units)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
In Stock
- Plus 950 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.584 | €7.92 |
*price indicative
- RS Stock No.:
- 809-1773
- Mfr. Part No.:
- XTEARY-00-0000-000000K01
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Blue | |
| Package Type | 3535 | |
| Maximum Forward Current | 1.5A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| Lens Dimensions | 3.45 x 3.45 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 465nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | XLamp XT-E | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Blue | ||
Package Type 3535 | ||
Maximum Forward Current 1.5A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
Lens Dimensions 3.45 x 3.45 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 465nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series XLamp XT-E | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XT-E Series LEDs
Crees XLamp XT-E series of LEDs utilise the same footprint as their XP LEDs. This allows them to be used in existing XP LED assemblies with a minimum of design time. Using Crees Silicon Carbide technology to provide high lumen output, efficacy and quality of light; XT-E LEDs are Ideal for a wide range of applications including: directional and non-directional lighting, downlights, low and high-bay lighting, Street and car park lighting, portable lighting and transport lighting.
3.45 x 3.45mm footprint, compatible with Cree XLamp XP LEDs
Drive current: 1.5A (maximum)
Binned at 85°C
High efficacy
Wide viewing angle
Thermal resistance: 5°C/W
Electrically NEUTRAL thermal path
Visible Light LEDs, Cree Inc
Related links
- Cree LED 3.4 V Blue LED 3535 Surface XLamp XT-E XTEARY-00-0000-000000K01
- Cree LED 3.4 V Blue LED 3535 Surface XLamp XT-E XTEARY-02-0000-000000N04
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000GF5
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-00000BDE7
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000G50
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000GE5
- Cree LED Blue LED 3535 SMD, XLamp XT-E XTEARY-02-0000-000000N07
- Cree LED3.4 V Blue LED 3535 SMD, XLamp XT-E XTEARY-02-0000-000000N09
