Cree LED Blue LED 3535 SMD, XLamp XT-E XTEARY-02-0000-000000N07
- RS Stock No.:
- 162-6847
- Mfr. Part No.:
- XTEARY-02-0000-000000N07
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6847
- Mfr. Part No.:
- XTEARY-02-0000-000000N07
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | Blue | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 5000mW | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Dominant Wavelength | 457.5 nm | |
| Lens Colour | Clear | |
| Series | XLamp XT-E | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours Blue | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Dominant Wavelength 457.5 nm | ||
Lens Colour Clear | ||
Series XLamp XT-E | ||
- COO (Country of Origin):
- CN
Related links
- Cree LED3.4 V Blue LED 3535 SMD, XLamp XT-E XTEARY-02-0000-000000N09
- Cree LED 3.4 V Blue LED 3535 Surface XLamp XT-E XTEARY-02-0000-000000N04
- Cree LED 3.4 V Blue LED 3535 Surface XLamp XT-E XTEARY-00-0000-000000K01
- Cree LED95.7 V White LED 3535 SMD, XLamp XT-E XTEHVW-Q2-0000-00000LE51
- Cree LED White LED 3535 SMD, XLamp XT-E XTEHVW-D0-0000-00000HCE7
- Cree LED2.85 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-00000LBE7
- Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-00000BDE7
- Cree LED 3.4 V White LED 3535 Surface XLamp XT-E XTEAWT-00-0000-000000GF5
