Cree LED 2.8 V White LED 3535 Surface XLamp XP-G2 XPGBWT-P1-R250-00AZ7
- RS Stock No.:
- 809-1990
- Mfr. Part No.:
- XPGBWT-P1-R250-00AZ7
- Manufacturer:
- Cree LED
Subtotal (1 pack of 2 units)*
€3.14
(exc. VAT)
€3.86
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €1.57 | €3.14 |
*price indicative
- RS Stock No.:
- 809-1990
- Mfr. Part No.:
- XPGBWT-P1-R250-00AZ7
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 1.5A | |
| Package Type | 3535 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| LED Luminous Flux | 87.4 lm | |
| Colour Rendering Index CRI | 85% | |
| Lens Dimensions | 3.45 x 3.45 x 2.26 mm | |
| Lens Shape | Round | |
| Standards/Approvals | UL, RoHS | |
| Lens Colour | Clear | |
| Series | XLamp XP-G2 | |
| Colour Temperature | 3000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 1.5A | ||
Package Type 3535 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Forward Voltage 2.8V | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
LED Luminous Flux 87.4 lm | ||
Colour Rendering Index CRI 85% | ||
Lens Dimensions 3.45 x 3.45 x 2.26 mm | ||
Lens Shape Round | ||
Standards/Approvals UL, RoHS | ||
Lens Colour Clear | ||
Series XLamp XP-G2 | ||
Colour Temperature 3000K | ||
Automotive Standard No | ||
Cree XLamp XP-G2 Series LEDs
The XLamp XP-G2 LED, from Cree, uses their silicon carbide SC³ technology platform to deliver high performance. The XLamp XP-G2 is optically compatible with the XP-G LED series, providing drop-in-ready performance enhancements to shorten the LED fixture design cycle. This seamless upgrade opportunity can be used to achieve up to 20% increased lumen output, making the XP-G2 ideal for lighting applications where high lumen output and maximum efficacy are necessary. Possible applications include LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar-powered lighting.
ANSI-compatible chromaticity bins
Binned at 85°C
Drive current: 1500mA (maximum)
Low thermal resistance: 4°C/W
Wide viewing angle: 115°
Electrically neutral thermal path
JEDEC J‑STD‑020C Standard for moisture/reflow sensitivity
Cree - White LEDs
Related links
- Cree LED 2.8 V White LED 3535 Surface XLamp XP-G2 XPGBWT-P1-R250-00AZ7
- Cree LED 2.8 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-R250-00FE7
- Cree LED 3.3 V White LED 3535 Surface XLamp XP-G2 XPGBWT-H1-R250-00EE5
- Cree LED 3.3 V White LED 3535 Surface XLamp XP-G2 XPGBWT-01-R250-00HE3
- Cree LED 3.1 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-R250-00H51
- Cree LED 2.5 V White LED 3535 Surface XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- Cree LED2.9 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00DZ8
- Cree LED3.15 V White LED 3535 SMD, XLamp XP-G2 XPGBWT-L1-0000-00GE3
