Cree LED 4.2 V White LED PLCC 4 Surface CLA1A-WKW-CXAYB153

Get a bulk buy discount

Add 400 more to save 9%

View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.85

(exc. VAT)

€12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 650 unit(s) shipping from 23 November 2026
  • Plus 900 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 350€0.197€9.85-
400 - 950€0.179€8.959%
1000 +€0.161€8.0518%

*price indicative

Packaging Options:
RS Stock No.:
810-0417
Mfr. Part No.:
CLA1A-WKW-CXAYB153
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

White

Product Type

LED

Maximum Forward Current

35mA

Package Type

PLCC 4

Packaging

Tape & Reel

Mount Type

Surface

Number of LEDs

1

Maximum Power Dissipation

147mW

Forward Voltage

4.2V

Number of Pins

4

Viewing Angle

120 °

Colour Rendering Index CRI

72%

LED Luminous Flux

7000 mLm

Lens Dimensions

2.4 mm

LED Luminosity

4.5 cd

Lens Shape

Round

Standards/Approvals

RoHS

Colour Temperature

5500K

Automotive Standard

No

COO (Country of Origin):
CN

Cree High Brightness SMD White LEDs


The High Brightness SMD White LEDs, from Cree, have a high reliability performance. This allows the LEDs to work under a wide range of environmental conditions and be suitable for use under illumination application conditions. Their wide viewing angle makes these LEDs suitable for applications such as channel letter, or general backlighting and illumination. The flat top emitting surface, available with black or white face for some ranges, allows the LEDs to mate easily with light pipes. The High Brightness SMD White LEDs are available in both cool and warm whites.

Industry standard packages

Viewing angle: 120° (CLN6 series: 115°)

Cree - White LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy