Cree LED 3.4 V White LED PLCC 4 Surface XLamp ML-E MLEAWT-A1-R250-0004E3
- RS Stock No.:
- 811-9382
- Mfr. Part No.:
- MLEAWT-A1-R250-0004E3
- Manufacturer:
- Cree LED
Subtotal (1 pack of 10 units)*
€5.48
(exc. VAT)
€6.74
(inc. VAT)
Last RS stock
- Final 110 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.548 | €5.48 |
*price indicative
- RS Stock No.:
- 811-9382
- Mfr. Part No.:
- MLEAWT-A1-R250-0004E3
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 500mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 51.7 lm | |
| Colour Rendering Index CRI | 75% | |
| Lens Dimensions | 3.11 x 2.76 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS, UL | |
| Colour Temperature | 5000K | |
| Series | XLamp ML-E | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Package Type PLCC 4 | ||
Maximum Forward Current 500mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.4V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 51.7 lm | ||
Colour Rendering Index CRI 75% | ||
Lens Dimensions 3.11 x 2.76 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS, UL | ||
Colour Temperature 5000K | ||
Series XLamp ML-E | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp ML-E Series LEDs
The versatile XLamp ML-E LED, from Cree, is a high performance lighting-class Mid-Power ½ Watt LED. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning, the XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
Mid-power 0.5W lighting class white LEDs
Maximum drive current: 500mA
Wide viewing angle: 120°
ANSI compatible sub-bins
Uniform chromaticity
Electrically neutral thermal path
3.5 x 3.15 x 1.2mm SMD package
Visible Light LEDs, Cree Inc
Related links
- Cree LED 3.4 V White LED PLCC 4 Surface XLamp ML-E MLEAWT-A1-R250-0004E3
- Cree LED White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-R250-0004E5
- Cree LED3.3 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0004E5
- Cree LED White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0003E5
- Cree LED3.2 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0002E7
- Cree LED10.2 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-0000-0003E1
- Cree LED Green LED PLCC 4 Surface XLamp ML-E MLEGRN-A1-0000-000001
- Cree LED 2.4 V Red LED PLCC 4 Surface XLamp ML-E MLERED-A1-0000-000V01
