Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole C503B-AAN-CY0B0251
- RS Stock No.:
- 810-6636
- Mfr. Part No.:
- C503B-AAN-CY0B0251
- Manufacturer:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-6636
- Mfr. Part No.:
- C503B-AAN-CY0B0251
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | Amber | |
| Product Type | LED | |
| Package Type | 5 mm (T-1 3/4) | |
| Mount Type | Through Hole | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| LED Luminosity | 23.5 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 596nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour Amber | ||
Product Type LED | ||
Package Type 5 mm (T-1 3/4) | ||
Mount Type Through Hole | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
LED Luminosity 23.5 cd | ||
Lens Shape Round | ||
Dominant Wavelength 596nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
Cree - Single Colour LEDs
Related links
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole C503B-AAN-CY0B0251
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-AAN-CY0B0252
- Cree LED 2.6 V Amber Red LED 5 mm (T-1 3/4) Through Hole, Through Hole C503B C503B-AAS-CY0B0251
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole C503B-ACN-CY0Z0252-030
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-AAN-CA0C0252-015
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ACN-CY0Z0342-030
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole C503B-RCN-CX0Y0AA2
- Cree LED 2.6 V Amber LED 5 mm (T-1 3/4) Through Hole Cree C503B-ACN-CX0Y0251
