Cree LED 2.6 V Amber, Amber, Red LED 5 mm (T-1 3/4) Through Hole, Through Hole C503B C503B-AAS-CY0B0251

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
810-7001
Mfr. Part No.:
C503B-AAS-CY0B0251
Manufacturer:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colour

Amber, Amber, Red

Product Type

LED

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

50mA

Mount Type

Through Hole, Through Hole

Maximum Power Dissipation

130mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

15 °

LED Luminosity

23.5 cd

Lens Dimensions

5 mm (Diameter)

Lens Shape

Oval

Dominant Wavelength

596nm

Standards/Approvals

RoHS Compliant

Series

C503B

Lens Finish

Clear

Lens Colour

Clear, Clear

Automotive Standard

No

COO (Country of Origin):
CN

Cree C503 Series Colour LEDs


The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.

Electronic signs and signals (ESS)

Motorway signs

Variable message sign (VMS)

Advertising signs

Petrol signs

Amusement

Cree - Single Colour LEDs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy