Wurth Elektronik 3.2 V Blue LED 2012 Surface WL-SMCW 150080BS75000
- RS Stock No.:
- 815-4228
- Mfr. Part No.:
- 150080BS75000
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 500 more to save 33%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.70
(exc. VAT)
€9.45
(inc. VAT)
In Stock
- 1,200 unit(s) ready to ship from another location
- Plus 11,400 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.154 | €7.70 | - |
| 500 - 950 | €0.102 | €5.10 | 33% |
| 1000 - 1950 | €0.097 | €4.85 | 37% |
| 2000 - 3950 | €0.093 | €4.65 | 39% |
| 4000 + | €0.088 | €4.40 | 42% |
*price indicative
- RS Stock No.:
- 815-4228
- Mfr. Part No.:
- 150080BS75000
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | 2012 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 105mW | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 145 mcd | |
| Lens Dimensions | 2 x 1.25 x 0.7 mm | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Series | WL-SMCW | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type 2012 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 105mW | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 140 ° | ||
LED Luminosity 145 mcd | ||
Lens Dimensions 2 x 1.25 x 0.7 mm | ||
Lens Shape Rectangular | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Series WL-SMCW | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
WL-SMCW SMD Chip LEDs
The WL-SMCW series from Wurth Elektronik are single colour SMD chip LEDs with water-clear lens. WL-SMCW LEDs are available in a range of package sizes including 0603, 0805 and 1206. These top-view LEDs exhibit exceptionally high brightness from an ultra-compact SMT package. They have a wide viewing angle and low energy consumption, and offer high reliability and long service life. The LEDs are suitable for a multitude of applications including backlighting for mobile and portable devices, switch and indicator illumination, message boards and displays, optical indicators, toys and general lighting.
Features of the WL-SMCW LEDs:
Range of different single colour options
Industry-standard packages: 0603 / 0805 / 1206
Water-clear rectangular lens
Top viewing package
Wide viewing angle
Visible Light LEDs, Wurth
A wide range of visible light LEDs from Würth Elektronik available in both SMT and through-hole packages. Both water-clear and diffused types are available and all devices feature high luminous efficacy with low energy consumption. The LEDs are suitable for a very wide range of applications which include backlighting for LCDs, indicator and switch illumination, indoor and outdoor message displays, industrial control system and traffic signals, marker lights, directional indicators and decorative lighting.
Related links
- Wurth Elektronik 3.2 V Blue LED 2012 Surface WL-SMCW 150080BS75000
- Wurth Elektronik 3.2 V Green LED 2012 Surface WL-SMCW 150080GS75000
- Wurth Elektronik 3.2 V Blue LED 3216 Surface WL-SMCW 150120BS75000
- Wurth Elektronik 3.2 V Blue LED 0603 Surface WL-SMCW 150060BS84000
- Wurth Elektronik 3.2 V Blue LED 3014 Surface WL-SMSW 155301BS73100
- Wurth Elektronik 3.2 V Blue LED 2835 Surface WL-SMTW 150283BS73103
- Wurth Elektronik 3.2 V Blue LED 3528 Surface WL-SMTW 150141BS73100
- Wurth Elektronik 3.2 V Blue LED 3216 Surface WL-SMRW 156120BS75000
